1239AS-H-1R0N=P2
TOKO Inc
Description: General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 2520-12M, CHIP, 2520-12M, HALOGEN FREE AND ROHS COMPLIANT

Overview of 1239AS-H-1R0N=P2 by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P89PDH1R0N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type F with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
HM2P88PDC1R0N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatable
HM2P08PDN1R0N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant

Price & Stock for 1239AS-H-1R0N=P2 by TOKO Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   17690
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 1UH, 30%, 1 ELEMENT, SMD, 2520-12M 20843
  • 1 $0.1620
  • 2,316 $0.0702
  • 8,548 $0.0648
$0.0648 / $0.1620 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 1UH, 30%, 1 ELEMENT, SMD, 2520-12M 14152
  • 1 $0.5400
  • 2,470 $0.1080
  • 7,408 $0.0945
$0.0945 / $0.5400 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 1UH, 30%, 1 ELEMENT, SMD, 2520-12M 4800
  • 1 $0.5400
  • 207 $0.1620
  • 2,470 $0.1080
$0.1080 / $0.5400 Buy Now

CAD Models for 1239AS-H-1R0N=P2 by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1239AS-H-1R0N=P2 by TOKO Inc

1239AS-H-1R0N=P2
TOKO Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Package Description
2520-12M
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Magnetically Shielded
DC Resistance
0.059 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Rated Current-Max
3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
30%
Want to compare parts?
  1. 1239AS-H-1R0N=P2
    TOKO Inc
    General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 2520-12M, CHIP, 2520-12M, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1239AS-H-1R0N=P2 by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1239AS-H-1R0N=P2 by TOKO Inc

Select Manufacturer
Which Manufacturer of 1239AS-H-1R0N=P2 would you like to use for your alert(s)?
  • Please alert me when 1239AS-H-1R0N=P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1239AS-H-1R0N=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1239AS-H-1R0N=P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1239AS-H-1R0N=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1239AS-H-1R0N=P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1239AS-H-1R0N=P2 by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: