Part Details for 1239AS-H-2R2N=P2 by TOKO Inc
Overview of 1239AS-H-2R2N=P2 by TOKO Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1239AS-H-2R2N=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Quest Components | 16800 |
|
$1.1700 / $3.1200 | Buy Now | |
|
Quest Components | 348 |
|
$1.2025 / $2.6000 | Buy Now |
Part Details for 1239AS-H-2R2N=P2
1239AS-H-2R2N=P2 CAD Models
1239AS-H-2R2N=P2 Part Data Attributes
|
1239AS-H-2R2N=P2
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
1239AS-H-2R2N=P2
TOKO Inc
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 2520-12M, CHIP, 2520-12M, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | CHIP, 2520-12M, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |