-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10567-1-ND
|
DigiKey | FIXED IND 3.3UH 1.8A 144MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1182 / $0.3400 | Buy Now |
DISTI #
1239AS-H-3R3M=P2
|
Avnet Americas | Ind Metal Alloy Shielded 3.3uH 20% 1MHz Powdered Iron 1.5A 1008 T/R - Tape and Reel (Alt: 1239AS-H-3R3M=P2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1394 | Buy Now |
DISTI #
81-1239AS-H-3R3MP2
|
Mouser Electronics | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant | 5290 |
|
$0.1180 / $0.3400 | Buy Now |
|
Future Electronics | 2.5 x 2.0mm 1.2mm thick 3.3 uH +\- 20% DRC (mohms) max 144 1.8A max RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
1239AS-H-3R3M=P2
|
Avnet Americas | Ind Metal Alloy Shielded 3.3uH 20% 1MHz Powdered Iron 1.5A 1008 T/R - Tape and Reel (Alt: 1239AS-H-3R3M=P2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1394 | Buy Now |
DISTI #
1239AS-H-3R3M=P2
|
Avnet Americas | Ind Metal Alloy Shielded 3.3uH 20% 1MHz Powdered Iron 1.5A 1008 T/R - Tape and Reel (Alt: 1239AS-H-3R3M=P2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1263 / $0.1394 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 3.3UH 1.8A 144MOHM SMD | 2795 |
|
$0.0636 / $0.1098 | Buy Now |
|
Chips Pulse Industry Limited | 1008 Inductors (SMD) RoHS Purchase Online, Ship Immediately | 3354 |
|
$0.0584 / $0.0734 | Buy Now |
DISTI #
3353342
|
Farnell | INDUCTOR, 3.3UH, SHIELDED, 1.5A RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1239AS-H-3R3M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1239AS-H-3R3M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.144 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 1239AS-H-3R3M=P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1239AS-H-3R3M=P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1239AS-H-3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008 | Murata Manufacturing Co Ltd | 1239AS-H-3R3M=P2 vs 1239AS-H-3R3M |