Part Details for 123A10019X by Conec Corporation
Overview of 123A10019X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123A10019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC123A10019X
|
Heilind Electronics | POWER CONTACT 40A WITH 4 SOLDE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC123A10019X
|
Interstate Connecting Components | POWER CONTACT 40A WITH 4 SOLDE | 0 |
|
Buy Now | |
|
CDM Electronics | POWER CONTACT 40A WITH 4 SOLDER PINS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2900 / $4.0300 | RFQ |
Part Details for 123A10019X
123A10019X CAD Models
123A10019X Part Data Attributes
Alternate Parts for 123A10019X
This table gives cross-reference parts and alternative options found for 123A10019X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 123A10019X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-M41-21-C1LF | Connector Accessory, Contact, ROHS COMPLIANT | Amphenol FCi | 123A10019X vs 8609-M41-21-C1LF |