Part Details for 1240 by Adafruit Industries
Overview of 1240 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT | |
12402072E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Mid mount, Center Height -0.1mm, Dual Row SMT. |
Price & Stock for 1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7556
|
Newark | Smt Test Socket - Tqfp-32 Breakout |Adafruit 1240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 | Buy Now |
DISTI #
485-1240
|
Mouser Electronics | Adafruit Accessories SMT Test Socket TQFP-32 Breakout RoHS: Compliant | 2 |
|
$49.9500 | Buy Now |
DISTI #
70928656
|
RS | SMT Test Socket - TQFP-32 Breakout | Adafruit Industries 1240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9500 | RFQ |
DISTI #
C1S103200007757
|
Chip1Stop | SMT TEST SOCKET TQFP-32 RoHS: Compliant pbFree: Yes | 68 |
|
$5.0400 | Buy Now |