There are no models available for this part yet.
Overview of 1240 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT | |
12402072E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Mid mount, Center Height -0.1mm, Dual Row SMT. |
Price & Stock for 1240 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
51 In Stock |
|
$0 | Buy Now |
CAD Models for 1240 by HH Smith
Related Parts for 1240
-
42281-2Terminals and Terminal Blocks
-
1375820-2Headers and Edge Type Connectors
-
61.004.11Assembly Items
-
1-480703-0Combination Line Connectors
-
C3216X5R1E476M160ACFixed Capacitors
-
50-84-1040Power Connectors
-
RSA12LTE25Transient Suppressors
-
1238Other Interconnects
-
NVTFS5C466NLTAGPower Field-Effect Transistors