Part Details for 1240114 by Lapp Group
Overview of 1240114 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1240114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597323
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 6 AWG/1C, 750V, CE | Lapp Group 1240114 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$543.9100 / $591.2100 | RFQ |
DISTI #
HEAT125SC-16DBL
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x16mm2, stranded, Cu, dark blue Min Qty: 1 | 0 |
|
$4.8000 / $8.0000 | RFQ |
Part Details for 1240114
1240114 CAD Models
1240114 Part Data Attributes
|
1240114
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1240114
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 16 mm2 | |
Diameter | 7.2 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |