Part Details for 12401610E4#2A by Amphenol Corporation
Results Overview of 12401610E4#2A by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12401610E4#2A Information
12401610E4#2A by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12401610E4#2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8815
|
Avnet Americas | USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle - Product that comes on tape, but is not reeled (Alt: 59AC8815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 5995 Partner Stock |
|
$0.9190 / $1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 192 |
|
$0.5400 / $1.6875 | Buy Now |
DISTI #
12401610E4#2A
|
Avnet Abacus | USB Connector USB Type C USB 31 Receptacle 24 Ways Surface Mount Right Angle - Tape and Reel (Alt: 12401610E4#2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
DISTI #
12401610E4#2A
|
Avnet Abacus | USB Connector USB Type C USB 31 Receptacle 24 Ways Surface Mount Right Angle - Tape and Reel (Alt: 12401610E4#2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12401610E4#2A
|
Avnet Abacus | RECTANGULAR - Tape and Reel (Alt: 12401610E4#2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12401610E4#2A
|
Avnet Asia | USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle (Alt: 12401610E4#2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.5298 / $0.5969 | Buy Now |
DISTI #
12401610E4#2A
|
Avnet Asia | USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle (Alt: 12401610E4#2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Usb 3.0 Type C Dual Row Smt R/a RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.9936 / $1.0700 | Buy Now |
Part Details for 12401610E4#2A
12401610E4#2A CAD Models
12401610E4#2A Part Data Attributes
|
12401610E4#2A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12401610E4#2A
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.129 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.361 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB, SER C | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.024 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |