-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2041-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 / $3.6400 | Buy Now |
DISTI #
1241.1002
|
Avnet Americas | MTG 1/2" AU FLAT ACTUATOR - Boxed Product (Development Kits) (Alt: 1241.1002) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$2.0496 / $2.4034 | Buy Now |
DISTI #
693-1241.1002
|
Mouser Electronics | Pushbutton Switches MTG 1/2" AU FLACHEM BET-TIGER RoHS: Compliant | 874 |
|
$2.1000 / $3.6800 | Buy Now |
DISTI #
70435818
|
RS | Switch,1/2-in.,Momentary, Short Actuator, Au Cntcts,24VDC, 50mA Max. Swtchng, IP40 | Schurter 1241.1002 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
|
Future Electronics | MTG Type 12.65 x 12.65 mm 2.5 N Momentary Action Short Actuator Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$2.3600 / $2.4700 | Buy Now |
|
Onlinecomponents.com | MTG 1/2" AU FLAT ACTUATOR RoHS: Compliant | 0 |
|
$2.0900 / $4.3700 | Buy Now |
DISTI #
1241.1002
|
Avnet Americas | MTG 1/2" AU FLAT ACTUATOR - Boxed Product (Development Kits) (Alt: 1241.1002) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$2.0496 / $2.4034 | Buy Now |
DISTI #
1241.1002
|
Avnet Americas | MTG 1/2" AU FLAT ACTUATOR - Boxed Product (Development Kits) (Alt: 1241.1002) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$2.0496 / $2.4034 | Buy Now |
DISTI #
000000000000067054
|
Sager | Pushbutton Switches MTG 1/2 AU FLACHEM BET-TIGER Min Qty: 1000 | 0 |
|
$2.1300 / $2.2400 | Buy Now |
DISTI #
1241.1002
|
Avnet Abacus | MTG 1/2 AU FLAT ACTUATOR" (Alt: 1241.1002) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.1002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1002
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.45 mm | |
Actuator Type | SHORT TYPE | |
Body Breadth | 12.65 mm | |
Body Length or Diameter | 12.65 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.48VA@24VDC | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | IP40 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1241.1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSHC612BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KSHC612BT |
1571819-1 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.55 N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1241.1002 vs 1571819-1 |
KSHC614BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KSHC614BT |
1825485-3 | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1241.1002 vs 1825485-3 |
KSM0611B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KSM0611B |
KSH621ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KSH621ET |
1825485-2 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1241.1002 vs 1825485-2 |
KHSC614BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KHSC614BT |
KSM0622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KSM0622A |
KSH623AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1241.1002 vs KSH623AT |