Part Details for 1241.1005.7019 by Schurter Electronic Components
Overview of 1241.1005.7019 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
7019L20PFI8 | Renesas Electronics Corporation | 128K x9 Dual-Port RAM | |
7019L20PF | Renesas Electronics Corporation | 128K x9 Dual-Port RAM |
Price & Stock for 1241.1005.7019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1005.7019
|
Avnet Abacus | Switch Push Button N.O. SPST Square Button 0.05A 24VDC Momentary Contact PC Pins Through Hole (Alt: 1241.1005.7019) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |