Part Details for 1241.1007.7042 by Schurter Electronic Components
Overview of 1241.1007.7042 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.1007.7042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1007.7042
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 0.48VA 2.3N Thru-Hole (Alt: 1241.1007.7042) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |