Part Details for 1241.1055.8047 by Schurter Electronic Components
Overview of 1241.1055.8047 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 1241.1055.8047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1055.8047
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button PC Pins 0.125A 48VDC 2.4VA 2.3N Thru-Hole (Alt: 1241.1055.8047) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |