Part Details for 1241.1091.7018 by Schurter Electronic Components
Overview of 1241.1091.7018 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7018L15PFI9 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018L25PFI | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM |
Price & Stock for 1241.1091.7018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1091.7018
|
Avnet Abacus | Switch Push Button N.O. SPST Square Button 0.05A 24VDC Momentary Contact PC Pins Through Hole (Alt: 1241.1091.7018) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |