There are no models available for this part yet.
Overview of 1241.1100.7071 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
10131318-1241100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 1241.1100.7071 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1241.1100.7071
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button Solder Lug 0.125A 48VDC >1000000Cycle 3N Panel Mount (Alt: 1241.1100.7071) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |