There are no models available for this part yet.
Overview of 1241.1104.7029 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-1104LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
110431-HMC565LC5 | Analog Devices | HMC565LC5 Evaluation PCB |
Price & Stock for 1241.1104.7029 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1241.1104.7029
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Solder Lug 0.125A 48VDC >1000000Cycle 3N Panel Mount (Alt: 1241.1104.7029) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |