Part Details for 1241.1104.7094 by Schurter Electronic Components
Overview of 1241.1104.7094 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
110431-HMC565LC5 | Analog Devices | HMC565LC5 Evaluation PCB | |
110409-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 400 |
Price & Stock for 1241.1104.7094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B6571
|
Newark | Mcs 18Mm Round Black None Standard/Carton Box |Schurter 1241.1104.7094 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $10.0300 | Buy Now |
DISTI #
486-4629-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
194 In Stock |
|
$5.5000 / $8.7300 | Buy Now |
DISTI #
1241.1104.7094
|
Avnet Americas | MCS18 SWITCH MOMENTARY SILVER - Boxed Product (Development Kits) (Alt: 1241.1104.7094) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$5.6901 / $6.6724 | Buy Now |
DISTI #
693-1241.1104.7094
|
Mouser Electronics | Pushbutton Switches MCS18 SWITCH MOMTY SILVER RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
70481592
|
RS | MCS18 SWITCH MOMENTARY SILVER | Schurter 1241.1104.7094 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.2200 | Buy Now |
|
Onlinecomponents.com | MCS18 SWITCH MOMENTARY SILVER RoHS: Compliant | 0 |
|
$6.4000 / $9.3300 | Buy Now |
DISTI #
33117317
|
Verical | Pushbutton Switch MCS 18mm Round Black None Standard Min Qty: 24 Package Multiple: 1 | Americas - 669 |
|
$3.0266 / $3.2877 | Buy Now |
DISTI #
000000000001054822
|
Sager | Pushbutton Switches MCS18 SWITCH MOMTY SILVER Min Qty: 200 | 0 |
|
$5.9000 / $6.2200 | Buy Now |
DISTI #
1241.1104.7094
|
Avnet Abacus | MCS18 SWITCH MOMENTARY SILVER (Alt: 1241.1104.7094) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |