Part Details for 1241.1106.5095 by Schurter Electronic Components
Overview of 1241.1106.5095 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HI4P0509-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers |
Price & Stock for 1241.1106.5095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1106.5095
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Solder Lug 0.08A 24VDC >1000000Cycle 3N Panel Mount (Alt: 1241.1106.5095) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |