Part Details for 1241.1112.6071 by Schurter Electronic Components
Overview of 1241.1112.6071 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124111-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.7meter. | |
54122-111241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch |
Price & Stock for 1241.1112.6071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1112.6071
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button Solder Lug 0.125A 48VDC >1000000Cycle 3N Panel Mount (Alt: 1241.1112.6071) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |