There are no models available for this part yet.
Overview of 1241.1113.3097 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1241.1113.3097 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1241.1113.3097
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Solder Lug 0.125A 48VDC >1000000Cycle 3N Panel Mount (Alt: 1241.1113.3097) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1241.1113.3097 by Schurter Electronic Components
Part Data Attributes for 1241.1113.3097 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Travel
|
0.5 mm
|
Actuator Type
|
ROUND TYPE
|
Body Height
|
12 mm
|
Body Length or Diameter
|
18 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
0.1 ms
|
Contact Current(DC)-Max
|
0.125 A
|
Contact (DC) Max Power Rating R Load
|
0.72VA@48VDC
|
Contact (DC) Max Rating R Load
|
.125A@48VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
48 V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYSULFONE
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switches
|
1
|
Operating Force-Max
|
4 N
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|
Alternate Parts for 1241.1113.3097
This table gives cross-reference parts and alternative options found for 1241.1113.3097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241.1113.3097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1100.6097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1100.6097 |
1241.1111.6097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1113.3097 vs 1241.1111.6097 |
1241.1113.3098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1113.3098 |
1241.1112.6097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1112.6097 |
1241.1112.6091 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1112.6091 |
1241.1104.7095 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1104.7095 |
1241.1112.3093 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1112.3093 |
1241.1100.3097 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1100.3097 |
1241.1111.3098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 1241.1113.3097 vs 1241.1111.3098 |
1241.1104.7098 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.125A, 48VDC, 4N, Solder Terminal, Panel Mount | Schurter Electronic Components | 1241.1113.3097 vs 1241.1104.7098 |