Part Details for 1241.1113.7042 by Schurter Electronic Components
Overview of 1241.1113.7042 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70426-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF | |
70426-003LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly. |
Price & Stock for 1241.1113.7042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1113.7042
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Solder Lug 0.125A 48VDC >1000000Cycle 3N Panel Mount (Alt: 1241.1113.7042) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |