Part Details for 1241.1624.11 by Schurter Electronic Components
Overview of 1241.1624.11 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1241.1624.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1624.11
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 1000000Cycle 1.6N Thru-Hole (Alt: 1241.1624.11) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.1624.11
1241.1624.11 CAD Models
1241.1624.11 Part Data Attributes:
|
1241.1624.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1624.11
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | PMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.15 ms | |
Number of Switches | 1 | |
Switch Type | PUSHBUTTON SWITCH |