Part Details for 1241.1624.4 by Schurter Electronic Components
Overview of 1241.1624.4 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.1624.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.1624.4
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 1000000Cycle 1.6N Thru-Hole (Alt: 1241.1624.4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.1624.4
1241.1624.4 CAD Models
1241.1624.4 Part Data Attributes
|
1241.1624.4
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1624.4
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | PMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.161 inch | |
Actuator Material | POLYAMIDE4 | |
Actuator Travel | 0.35 mm | |
Additional Feature | STANDARD: IEC/UL 62368-1 | |
Body Breadth | 11.4 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 11.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 0.05A@30VAC | |
Contact Bounce Time-Max | 0.15 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@42VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |