-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8893
|
Newark | Tactile Sw, Spst-No, 0.05A/30Vac, 1.8N, Product Range:Pms Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:1.8N, Contact Rating:50Ma At 30Vac/ 42Vdc, Ip Rating:Ip40Rohs Compliant: Yes |Schurter 1241.1624.41 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.4500 | Buy Now |
DISTI #
486-7029-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 42V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
228 In Stock |
|
$2.0025 / $3.2400 | Buy Now |
DISTI #
1241.1624.41
|
Avnet Americas | PMS IP40 BLAU/BLUE 16,60 MM - Boxed Product (Development Kits) (Alt: 1241.1624.41) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$1.9544 / $2.2919 | Buy Now |
DISTI #
693-1241.1624.41
|
Mouser Electronics | Pushbutton Switches PMS IP40 BLAU BLUE 16,60 MM | 0 |
|
$2.0000 / $3.2400 | Order Now |
DISTI #
70481647
|
RS | PMS IP40 BLAU/BLUE 16,60 MM | Schurter 1241.1624.41 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | PMS IP40 BLAU/BLUE 16,60 MM RoHS: Compliant | 0 |
|
$2.0800 / $3.1500 | Buy Now |
DISTI #
1241.1624.41
|
Avnet Americas | PMS IP40 BLAU/BLUE 16,60 MM - Boxed Product (Development Kits) (Alt: 1241.1624.41) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$1.9544 / $2.2919 | Buy Now |
DISTI #
1241.1624.41
|
Avnet Americas | PMS IP40 BLAU/BLUE 16,60 MM - Boxed Product (Development Kits) (Alt: 1241.1624.41) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$1.9544 / $2.2919 | Buy Now |
DISTI #
000000000002450622
|
Sager | Pushbutton Switches PMS IP40 BLAU BLUE 16,60 MM Min Qty: 200 | 0 |
|
$2.0300 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.1624.41
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1624.41
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | PMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.161 inch | |
Actuator Material | POLYAMIDE4 | |
Actuator Travel | 0.35 mm | |
Additional Feature | STANDARD: IEC/UL 62368-1 | |
Body Breadth | 11.4 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 11.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 0.05A@30VAC | |
Contact Bounce Time-Max | 0.15 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@42VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |