Part Details for 1241.1624.7 by Schurter Electronic Components
Overview of 1241.1624.7 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FR16245QC | Rochester Electronics LLC | Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PQCC44, 0.650 X 0.650 INCH, PLASTIC, MO-047, LCC-44 | |
74ACTQ16245SSC-G | Rochester Electronics LLC | 74ACTQ16245SSC-G - 16-Bit Transceiver with 3-STATE Outputs |
Price & Stock for 1241.1624.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4544
|
Newark | Tactile Sw, Spst-No, 0.05A/30Vac, 1.8N, Product Range:Pms Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:1.8N, Contact Rating:50Ma At 30Vac/ 42Vdc, Ip Rating:Ip40Rohs Compliant: Yes |Schurter 1241.1624.7 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.4800 | Buy Now |
DISTI #
486-7026-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 42V Min Qty: 100 Lead time: 9 Weeks Container: Bulk |
200 In Stock |
|
$2.0238 | Buy Now |
DISTI #
1241.1624.7
|
Avnet Americas | PMS IP40 SCHWARZ/BLACK 12,85 MM - Boxed Product (Development Kits) (Alt: 1241.1624.7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.9752 / $2.3162 | Buy Now |
DISTI #
693-1241.1624.7
|
Mouser Electronics | Pushbutton Switches PMS IP40 SCHWARZ BLACK 12,85 MM RoHS: Compliant | 1 |
|
$2.0200 / $3.2600 | Buy Now |
DISTI #
70481650
|
RS | PMS IP40 SCHWARZ/BLACK 12,85 MM | Schurter 1241.1624.7 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.4100 | RFQ |
|
Future Electronics | PMS SERIES SPST-NO 0.05A 42V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.2500 / $2.3600 | Buy Now |
|
Onlinecomponents.com | PMS IP40 SCHWARZ/BLACK 12,85 MM RoHS: Compliant | 0 |
|
$2.0700 / $3.1100 | Buy Now |
DISTI #
1241.1624.7
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/42VDC, THT, 1.8N, 12.85mm Min Qty: 200 | 0 |
|
$1.8200 | RFQ |
DISTI #
000000000000760454
|
Sager | Pushbutton Switches PMS IP40 SCHWARZ BLACK 12,85 MM Min Qty: 1 | 0 |
|
$2.0500 / $2.4900 | Buy Now |
DISTI #
1241.1624.7
|
Avnet Abacus | PMS IP40 SCHWARZ/BLACK 12,85 MM (Alt: 1241.1624.7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.1624.7
1241.1624.7 CAD Models
1241.1624.7 Part Data Attributes
|
1241.1624.7
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1624.7
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.2N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | PMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.15 ms | |
JESD-609 Code | e3 | |
Number of Switches | 1 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN |