Part Details for 1241.1625.5 by Schurter Electronic Components
Overview of 1241.1625.5 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 1241.1625.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7047
|
Newark | Tactile Sw, Spst-No, 0.05A/30Vac, 2.2N, Product Range:Pms Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:2.2N, Contact Rating:50Ma At 30Vac/ 42Vdc, Ip Rating:Ip67Rohs Compliant: Yes |Schurter 1241.1625.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
486-7019-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 42V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5862 / $4.1900 | Buy Now |
DISTI #
1241.1625.5
|
Avnet Americas | PMS IP67 grün/green 11,35 mm - Boxed Product (Development Kits) (Alt: 1241.1625.5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$2.5242 / $2.9599 | Buy Now |
DISTI #
693-1241.1625.5
|
Mouser Electronics | Pushbutton Switches PMS IP67 grnn green 11,35 mm RoHS: Compliant | 0 |
|
$2.7000 / $4.1800 | Order Now |
DISTI #
70481658
|
RS | PMS IP67 gruen/green 11,35 mm | Schurter 1241.1625.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 / $3.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | PMS IP67 grün/green 11,35 mm RoHS: Compliant | 0 |
|
$2.6500 / $3.9800 | Buy Now |
DISTI #
1241.1625.5
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/42VDC, THT, 2.2N, 11.35mm Min Qty: 200 | 0 |
|
$2.2800 | RFQ |
DISTI #
000000000000067100
|
Sager | Pushbutton Switches PMS IP67 grnn green 11,35 mm Min Qty: 200 | 0 |
|
$2.6200 / $2.8300 | Buy Now |
DISTI #
1241.1625.5
|
Avnet Abacus | PMS IP67 gr�n/green 11,35 mm (Alt: 1241.1625.5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.1625.5
1241.1625.5 CAD Models
1241.1625.5 Part Data Attributes
|
1241.1625.5
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.1625.5
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 42VDC, 2.6N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, PMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | PMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.15 ms | |
JESD-609 Code | e3 | |
Number of Switches | 1 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN |