There are no models available for this part yet.
Overview of 1241.1625.51 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 1241.1625.51 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H2306
|
Newark | Tactile Sw, Spst-No, 0.05A/30Vac, 2.2N, Product Range:Pms Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:2.2N, Contact Rating:50Ma At 30Vac/ 42Vdc, Ip Rating:Ip67Rohs Compliant: Yes |Schurter 1241.1625.51 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.4500 | Buy Now | |
DISTI #
486-7020-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 42V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
112 In Stock |
|
$2.5862 / $4.1900 | Buy Now | |
DISTI #
1241.1625.51
|
Avnet Americas | PMS IP67 grün/green 17,35 mm - Boxed Product (Development Kits) (Alt: 1241.1625.51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$2.5242 / $2.9599 | Buy Now | |
DISTI #
693-1241.1625.51
|
Mouser Electronics | Pushbutton Switches PMS IP67 grnn green 17,35 mm | 0 |
|
$2.5800 / $4.1800 | Order Now | |
DISTI #
70481659
|
RS | PMS IP67 gruen/green 17,35 mm | Schurter 1241.1625.51 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 / $3.0600 | RFQ | |
Future Electronics | Pushbutton Switch PMS IP67 grnn green 17,35 mm RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.8700 / $3.0000 | Buy Now | ||
Onlinecomponents.com | PMS IP67 grün/green 17,35 mm RoHS: Compliant | 0 |
|
$2.6500 / $3.9800 | Buy Now | ||
DISTI #
1241.1625.51
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/42VDC, THT, 2.2N, 17.35mm Min Qty: 200 | 0 |
|
$2.5600 | RFQ | |
DISTI #
000000000000795358
|
Sager | Pushbutton Switches PMS IP67 grnn green 17,35 mm Min Qty: 200 | 0 |
|
$2.6200 / $2.8300 | Buy Now | |
DISTI #
1241.1625.51
|
Avnet Abacus | PMS IP67 gr�n/green 17,35 mm (Alt: 1241.1625.51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1241.1625.51 by Schurter Electronic Components
Part Data Attributes for 1241.1625.51 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
PMS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
0.15 ms
|
Number of Switches
|
1
|
Switch Type
|
PUSHBUTTON SWITCH
|