Part Details for 1241.2353 by Schurter Electronic Components
Overview of 1241.2353 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4644
|
Newark | Pse16 Switch Mo No 100Ma - Carton Box Rohs Compliant: Yes |Schurter 1241.2353 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $34.6100 | Buy Now |
DISTI #
486-1537-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7450 | Buy Now |
DISTI #
1241.2353
|
Avnet Americas | PSE SWITCHES BLACK PLASTIC M16 PINS - Boxed Product (Development Kits) (Alt: 1241.2353) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$19.6359 / $23.0257 | Buy Now |
DISTI #
693-1241.2353
|
Mouser Electronics | Pushbutton Switches PSE SWITCH M16 PINS BLACK PLASTIC RoHS: Compliant | 0 |
|
$21.2100 / $21.4700 | Order Now |
DISTI #
70435831
|
RS | Switch, Piezo,16mm, NO,42VAC/60DC, 100mA Swtchng, Pins, Plastic, Blck, IP67,Fngr Guide | Schurter 1241.2353 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$21.4600 | Buy Now |
|
Onlinecomponents.com | PSE SWITCHES BLACK PLASTIC M16 PINS RoHS: Compliant | 0 |
|
$21.4000 / $28.3300 | Buy Now |
DISTI #
1241.2353
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 20 | 0 |
|
$24.3300 | RFQ |
DISTI #
000000000000760479
|
Sager | Pushbutton Switches PSE SWITCH M16 PINS BLACK PLASTIC Min Qty: 20 | 0 |
|
$20.3700 / $22.9900 | Buy Now |
DISTI #
1241.2353
|
Avnet Abacus | PSE SWITCHES BLACK PLASTIC M16 PINS (Alt: 1241.2353) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.2353
1241.2353 CAD Models
1241.2353 Part Data Attributes
|
1241.2353
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2353
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |