Part Details for 1241.2415.7 by Schurter Electronic Components
Overview of 1241.2415.7 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2415.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4209
|
Newark | Piezo Switch, Spst-No, 40Ma, 24V, Product Range:Pse Ex Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Contact Voltage Vac:24V Rohs Compliant: Yes |Schurter 1241.2415.7 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4700 / $53.3500 | Buy Now |
DISTI #
1241.2415.7
|
Avnet Americas | PSE 16ASWF-00000000-EX-S - Boxed Product (Development Kits) (Alt: 1241.2415.7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$38.2848 / $44.8941 | Buy Now |
DISTI #
693-1241.2415.7
|
Mouser Electronics | Pushbutton Switches PSE 16 EX Alum Black 24 VDC/VAC Xpl Proof RoHS: Compliant | 0 |
|
$43.1200 / $43.6200 | Order Now |
DISTI #
70481673
|
RS | PSE 16ASWF-00000000-EX-S | Schurter 1241.2415.7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$41.8500 | Buy Now |
|
Onlinecomponents.com | PSE 16ASWF-00000000-EX-S RoHS: Compliant | 0 |
|
$43.0500 / $62.7600 | Buy Now |
DISTI #
1241.2415.7
|
Avnet Americas | PSE 16ASWF-00000000-EX-S - Boxed Product (Development Kits) (Alt: 1241.2415.7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$38.2848 / $44.8941 | Buy Now |
DISTI #
000000000003422692
|
Sager | Pushbutton Switches PSE 16 EX Alum Black 24 VDC/VAC Xpl Proof Min Qty: 20 | 0 |
|
$39.7200 / $42.9900 | Buy Now |
DISTI #
1241.2415.7
|
Avnet Abacus | PSE 16ASWF-00000000-EX-S (Alt: 1241.2415.7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PSE 16ASWF-00000000-EX-S RoHS: Compliant | 0 |
|
$43.0500 / $62.7600 | Buy Now |
Part Details for 1241.2415.7
1241.2415.7 CAD Models
1241.2415.7 Part Data Attributes:
|
1241.2415.7
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2415.7
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.04A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | SPECIAL FUNCTION | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 0.04 A | |
Contact (DC) Max Rating R Load | .04A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IK02; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |