Part Details for 1241.2434.1 by Schurter Electronic Components
Overview of 1241.2434.1 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2434.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4649
|
Newark | Pse16 Switch Iv No 1A/Carton Box |Schurter 1241.2434.1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1600 / $70.4600 | Buy Now |
DISTI #
1241.2434.1-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 42V Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7080 | Buy Now |
DISTI #
1241.2434.1
|
Avnet Americas | PSE 16AGOF-00000000-IV-F - Boxed Product (Development Kits) (Alt: 1241.2434.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$43.6345 / $51.1674 | Buy Now |
DISTI #
693-1241.2434.1
|
Mouser Electronics | Pushbutton Switches PSE 16AGOF 00000000-IV-F | 0 |
|
$44.7100 | Order Now |
DISTI #
70481674
|
RS | SWITCH PUSH SPST-NO 2.6A 42V | Schurter 1241.2434.1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2800 / $53.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$47.6900 | Buy Now |
|
Onlinecomponents.com | PSE 16AGOF-00000000-IV-F RoHS: Compliant | 0 |
|
$49.0700 / $71.5300 | Buy Now |
DISTI #
000000000000760488
|
Sager | Pushbutton Switches PSE 16AGOF 00000000-IV-F Min Qty: 20 | 0 |
|
$45.2700 / $48.9900 | Buy Now |
DISTI #
1241.2434.1
|
Avnet Abacus | PSE 16AGOF-00000000-IV-F (Alt: 1241.2434.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PSE 16AGOF-00000000-IV-F RoHS: Compliant | 0 |
|
$49.0700 / $71.5300 | Buy Now |
Part Details for 1241.2434.1
1241.2434.1 CAD Models
1241.2434.1 Part Data Attributes
|
1241.2434.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2434.1
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 2.6A, 60VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | SPECIAL FUNCTION | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 2.6 A | |
Contact (DC) Max Rating R Load | 2.6A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IK02; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | QUICK CONNECT |