Part Details for 1241.2434.8 by Schurter Electronic Components
Overview of 1241.2434.8 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2434.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786903
|
Verical | Switch Piezo N.O. SPST 1A 32VAC 48VDC 10VA Impulse Quick Connect Panel Mount Box Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$39.7391 / $40.9254 | Buy Now |
DISTI #
1241.2434.8
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 1A/32VAC, 1A/48VDC, IP67 Min Qty: 1 | 12 |
|
$23.9600 / $30.4900 | Buy Now |
DISTI #
1241.2434.8
|
Avnet Abacus | Electromechanical Switch Piezo Switch N.O. 2.6A (Alt: 1241.2434.8) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
12G340
|
Bürklin Elektronik | Piezo switches Min Qty: 1 | 18 |
|
$22.6995 / $28.9588 | Buy Now |
Part Details for 1241.2434.8
1241.2434.8 CAD Models
1241.2434.8 Part Data Attributes
|
1241.2434.8
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2434.8
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 2.6A, 60VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | SPECIAL FUNCTION | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 2.6 A | |
Contact (DC) Max Rating R Load | 2.6A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IK02; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | QUICK CONNECT |