Part Details for 1241.2874.4.220 by Schurter Electronic Components
Overview of 1241.2874.4.220 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC2874IUHF#TRPBF | Analog Devices | 4x IO-Link Master Hot Swap Cnt | |
LTC2874IFE#TRPBF | Analog Devices | 4x IO-Link Master Hot Swap Cnt |
Price & Stock for 1241.2874.4.220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4856
|
Newark | Mcs19 Switch Mo No 125Ma/Carton Box |Schurter 1241.2874.4.220 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0700 / $35.2600 | Buy Now |
DISTI #
486-1241.2874.4.220-ND
|
DigiKey | CUSTOM SWITCH Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.5767 | Buy Now |
DISTI #
1241.2874.4.220
|
Avnet Americas | MCS 19 MET AG LTE GEH BL "DROP - Boxed Product (Development Kits) (Alt: 1241.2874.4.220) Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
$24.3036 / $28.4993 | Buy Now |
DISTI #
693-1241.2874.4.220
|
Mouser Electronics | Pushbutton Switches DKFP, 0.8 A, 0.5 mH, 336 mO, Inductor | 0 |
|
$27.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$27.6700 | Buy Now |
|
Onlinecomponents.com | MCS19 Switch MO NO 125mA RoHS: Compliant | 0 |
|
$24.7300 / $51.7900 | Buy Now |
DISTI #
000000000005842712
|
Sager | Pushbutton Switches DKFP, 0.8 A, 0.5 mH, 336 mO, Inductor Min Qty: 100 | 0 |
|
$25.2200 / $26.5600 | Buy Now |
|
Master Electronics | MCS19 Switch MO NO 125mA RoHS: Compliant | 0 |
|
$24.7300 / $51.7900 | Buy Now |