Part Details for 1241.3003 by Schurter Electronic Components
Overview of 1241.3003 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1543-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
36 In Stock |
|
$29.7600 | Buy Now |
DISTI #
1241.3003
|
Avnet Americas | PSE 16ANAF-00000000-NO-F - Boxed Product (Development Kits) (Alt: 1241.3003) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$29.0433 / $34.0572 | Buy Now |
DISTI #
693-1241.3003
|
Mouser Electronics | Pushbutton Switches PSE 16ANAF 00000000-NO-F RoHS: Compliant | 21 |
|
$29.7000 / $29.7600 | Buy Now |
DISTI #
70020899
|
RS | Switch, Piezo,16mm, NO,42VAC/60DC, 100mA Swtchng, QC, Aluminum, Ntrl, IP67,Fngr Guide | Schurter 1241.3003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 49 |
|
$22.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$31.7500 | Buy Now |
|
Onlinecomponents.com | PSE 16ANAF-00000000-NO-F RoHS: Compliant | 0 |
|
$30.8600 / $41.9100 | Buy Now |
DISTI #
1241.3003
|
Avnet Americas | PSE 16ANAF-00000000-NO-F - Boxed Product (Development Kits) (Alt: 1241.3003) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$29.0433 / $34.0572 | Buy Now |
DISTI #
1241.3003
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 20 | 0 |
|
$31.6100 | RFQ |
DISTI #
1241.3003
|
Avnet Americas | PSE 16ANAF-00000000-NO-F - Boxed Product (Development Kits) (Alt: 1241.3003) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$29.0433 / $34.0572 | Buy Now |
DISTI #
000000000000760529
|
Sager | Pushbutton Switches PSE 16ANAF 00000000-NO-F Min Qty: 20 | 0 |
|
$30.1300 / $32.6100 | Buy Now |
Part Details for 1241.3003
1241.3003 CAD Models
1241.3003 Part Data Attributes
|
1241.3003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3003
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 13 mm | |
Body Length or Diameter | 20 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | QUICK CONNECT |