Part Details for 1241.3005 by Schurter Electronic Components
Overview of 1241.3005 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1241.3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1544-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
20 In Stock |
|
$36.3900 | Buy Now |
DISTI #
1241.3005
|
Avnet Americas | PSE 22ARTF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3005) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$35.5166 / $41.6481 | Buy Now |
DISTI #
693-1241.3005
|
Mouser Electronics | Pushbutton Switches 22mm Alum Red N.O. Piezo | 0 |
|
$36.3900 | Order Now |
DISTI #
70481724
|
RS | SWITCH PUSH SPST-NO 100MA 42V | Schurter 1241.3005 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$38.8200 | Buy Now |
|
Onlinecomponents.com | PSE 22ARTF-00000000-NO-S RoHS: Compliant | 0 |
|
$39.9400 / $58.2200 | Buy Now |
DISTI #
1241.3005
|
Avnet Americas | PSE 22ARTF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3005) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$35.5166 / $41.6481 | Buy Now |
DISTI #
1241.3005
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 20 | 0 |
|
$34.3300 | RFQ |
DISTI #
1241.3005
|
Avnet Americas | PSE 22ARTF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3005) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$35.5166 / $41.6481 | Buy Now |
DISTI #
000000000000760530
|
Sager | Pushbutton Switches 22mm Alum Red N.O. Piezo Min Qty: 20 | 0 |
|
$36.8500 / $39.8800 | Buy Now |
Part Details for 1241.3005
1241.3005 CAD Models
1241.3005 Part Data Attributes
|
1241.3005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3005
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, 2 PCB Hole Cnt, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Travel | 0.0508 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Color | RED | |
Body Height | 15 mm | |
Body Length or Diameter | 26 mm | |
Contact (AC) Max Rating R Load | 0.1A@42VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(AC)-Max | 42 V | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Housing Material | ALUMINUM ALLOY | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Terminal Length | 0.453 inch | |
Termination Type | SOLDER |