Part Details for 1241.3006 by Schurter Electronic Components
Overview of 1241.3006 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1241.3006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1545-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3900 | Buy Now |
DISTI #
1241.3006
|
Avnet Americas | PSE 22AGNF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3006) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$35.5166 / $41.6481 | Buy Now |
DISTI #
693-1241.3006
|
Mouser Electronics | Pushbutton Switches 22mm Alum Green N.O. Piezo RoHS: Compliant | 0 |
|
$35.7200 | Order Now |
DISTI #
70481725
|
RS | SWITCH PUSH SPST-NO 100MA 42V | Schurter 1241.3006 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$38.8200 | Buy Now |
|
Onlinecomponents.com | PSE 22AGNF-00000000-NO-S RoHS: Compliant | 0 |
|
$39.9400 / $58.2200 | Buy Now |
DISTI #
1241.3006
|
Avnet Americas | PSE 22AGNF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3006) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$35.5166 / $41.6481 | Buy Now |
DISTI #
1241.3006
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 20 | 0 |
|
$34.3300 | RFQ |
DISTI #
1241.3006
|
Avnet Americas | PSE 22AGNF-00000000-NO-S - Boxed Product (Development Kits) (Alt: 1241.3006) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$35.5166 / $41.6481 | Buy Now |
DISTI #
000000000000760531
|
Sager | Pushbutton Switches 22mm Alum Green N.O. Piezo Min Qty: 20 | 0 |
|
$36.8500 / $39.8800 | Buy Now |
Part Details for 1241.3006
1241.3006 CAD Models
1241.3006 Part Data Attributes
|
1241.3006
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3006
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 15 mm | |
Body Length or Diameter | 26 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |