Part Details for 1241.3007 by Schurter Electronic Components
Overview of 1241.3007 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1241.3007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.3007
|
TME | Switch: piezoelectric, Pos: 2, SPST-NO, 0.1A/42VAC, 0.1A/60VDC Min Qty: 20 | 0 |
|
$34.3300 | RFQ |
DISTI #
1241.3007
|
Avnet Abacus | SRT1241.3007 (Alt: 1241.3007) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.3007
1241.3007 CAD Models
1241.3007 Part Data Attributes
|
1241.3007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3007
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 15 mm | |
Body Length or Diameter | 26 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 20000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | SOLDER |