Part Details for 1241.3255 by Schurter Electronic Components
Overview of 1241.3255 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.3255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1559-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 42V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
20 In Stock |
|
$85.0600 | Buy Now |
DISTI #
1241.3255
|
Avnet Americas | PSE 22ANAE-RIRTGN12-NO-CONNECTOR - Boxed Product (Development Kits) (Alt: 1241.3255) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$83.0161 / $97.3476 | Buy Now |
DISTI #
693-1241.3255
|
Mouser Electronics | Pushbutton Switches PSE 22ANAE-RIRTGN12 NO-STECKER RoHS: Compliant | 0 |
|
$85.0600 | Order Now |
DISTI #
70481736
|
RS | PSE 22ANAE-RIRTGN12-NO-CONNECTOR | Schurter 1241.3255 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$107.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$90.7300 | Buy Now |
|
Onlinecomponents.com | PSE 22ANAE-RIRTGN12-NO-CONNECTOR RoHS: Compliant | 0 |
|
$84.4700 / $176.9200 | Buy Now |
DISTI #
1241.3255
|
Avnet Americas | PSE 22ANAE-RIRTGN12-NO-CONNECTOR - Boxed Product (Development Kits) (Alt: 1241.3255) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$83.0161 / $97.3476 | Buy Now |
DISTI #
1241.3255
|
Avnet Americas | PSE 22ANAE-RIRTGN12-NO-CONNECTOR - Boxed Product (Development Kits) (Alt: 1241.3255) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$83.0161 / $97.3476 | Buy Now |
DISTI #
000000000002268884
|
Sager | Pushbutton Switches PSE 22ANAE-RIRTGN12 NO-STECKER Min Qty: 20 | 0 |
|
$86.1300 / $90.7300 | Buy Now |
DISTI #
1241.3255
|
Avnet Abacus | PSE 22ANAE-RIRTGN12-NO-CONNECTOR (Alt: 1241.3255) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1241.3255
1241.3255 CAD Models
1241.3255 Part Data Attributes
|
1241.3255
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3255
Schurter Electronic Components
Special Switch, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 7 Weeks, 6 Days |