Part Details for 1241.3998 by Schurter Electronic Components
Overview of 1241.3998 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1241.3998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9353
|
Newark | Pse22 Switch Iv No 1A - Carton Box Rohs Compliant: Yes |Schurter 1241.3998 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3900 / $84.5500 | Buy Now |
DISTI #
1241.3998-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 32V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6400 | Buy Now |
DISTI #
1241.3998
|
Avnet Americas | PSE 22ANAF-00000000-IV-L - Boxed Product (Development Kits) (Alt: 1241.3998) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$52.3563 / $61.3948 | Buy Now |
DISTI #
693-1241.3998
|
Mouser Electronics | Pushbutton Switches PSE 22ANAF-00000000 | 0 |
|
$53.6400 | Order Now |
DISTI #
70020851
|
RS | Switch, PB, Piezo, 22mm, NO, 32/48VAC/DC, Alum, Natural, Flex Wire, Finger Guide | Schurter 1241.3998 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9600 | RFQ |
|
Future Electronics | PSE Type Non Illuminated Small Button Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$59.4900 | Buy Now |
|
Onlinecomponents.com | PSE 22ANAF-00000000-IV-L RoHS: Compliant | 0 |
|
$58.8800 / $85.8300 | Buy Now |
DISTI #
1241.3998
|
Avnet Abacus | PSE 22ANAF-00000000-IV-L (Alt: 1241.3998) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PSE 22ANAF-00000000-IV-L RoHS: Compliant | 0 |
|
$58.8800 / $85.8300 | Buy Now |
Part Details for 1241.3998
1241.3998 CAD Models
1241.3998 Part Data Attributes
|
1241.3998
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.3998
Schurter Electronic Components
Piezo Switch, SPST, Momentary, 0.15A, 60VDC, Wire Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | SPECIAL FUNCTION | |
Body Height | 15 mm | |
Body Length or Diameter | 26 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK02; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIEZO SWITCH | |
Termination Type | WIRE |