Part Details for 1241.7026.1111004E by Schurter Electronic Components
Overview of 1241.7026.1111004E by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261L20PFGI | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int |
Price & Stock for 1241.7026.1111004E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70481847
|
RS | Illuminated Pushbutton Switch, Metal, 0.1A @ 30VDC, IP40 Red 12V, MSM 19 Series | Schurter 1241.7026.1111004E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3200 / $45.5900 | RFQ |
Part Details for 1241.7026.1111004E
1241.7026.1111004E CAD Models
1241.7026.1111004E Part Data Attributes
|
1241.7026.1111004E
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.7026.1111004E
Schurter Electronic Components
Pushbutton Switch, Momentary, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.069 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 19.9898 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |