Part Details for 1241.7226.1111000 by Schurter Electronic Components
Overview of 1241.7226.1111000 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72261LA10TF | Renesas Electronics Corporation | 16K x 9 SuperSync FIFO, 5.0V | |
72261LA15TFI | Renesas Electronics Corporation | 16K x 9 SuperSync FIFO, 5.0V |
Price & Stock for 1241.7226.1111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70427320
|
RS | Latching Pushbutton Switch, 1-P, NO, Ceramic, Red, 24VDC, MSM LA CS 19 Series | Schurter 1241.7226.1111000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3100 / $44.9000 | RFQ |
Part Details for 1241.7226.1111000
1241.7226.1111000 CAD Models
1241.7226.1111000 Part Data Attributes
|
1241.7226.1111000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.7226.1111000
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |