Part Details for 1241.7417.11802 by Schurter Electronic Components
Overview of 1241.7417.11802 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.7417.11802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.7417.11802
|
Avnet Abacus | Keypad Cable 250mA 137VDC 10N (Alt: 1241.7417.11802) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.7417.11802
1241.7417.11802 CAD Models
1241.7417.11802 Part Data Attributes
|
1241.7417.11802
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.7417.11802
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.25A, 137VDC, 9N, Wire Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Height | 20.5 mm | |
Body Length or Diameter | 87 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@137VDC | |
Contact Voltage(DC)-Max | 137 V | |
Electrical Life | 2000000 Cycle(s) | |
Illumination | YELLOW LED | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Sealing | IP65; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | WIRE |