Part Details for 124127 by Brady Worldwide Inc
Overview of 124127 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124127-101LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit | |
10124127-201LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit | |
10124127-101LLF | Amphenol Communications Solutions | HDXS IO Board Connector, Backplane Connectors, Right Angle Signal Header, 32 Position Press-Fit with lubed contacts |
Price & Stock for 124127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W9969
|
Newark | B555 10X7 Blk/Rd/Wht Biling/No Firearms/Sign |Brady 124127 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 | Buy Now |
DISTI #
2267-124127-ND
|
DigiKey | B555 10X7 BLK/RD/WHT BILING/NO F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3200 / $16.9900 | Buy Now |