Part Details for 1241270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1241270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5744
|
Newark | Ie-Sw-Vl08-8Gt |Weidmuller 1241270000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$694.6300 / $853.1400 | Buy Now |
DISTI #
281-3567-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 8 PORT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$543.8910 / $629.5000 | Buy Now |
DISTI #
470-1241270000
|
Mouser Electronics | Managed Ethernet Switches IE-SW-VL08-8GT | 3 |
|
$585.3800 / $629.4700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch 8-Port 1000Mbps RoHS: Compliant | 16 Factory Stock |
|
$629.3500 / $666.1300 | Buy Now |
DISTI #
1241270000
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, Usup: 9.6÷60VDC Min Qty: 1 | 1 |
|
$561.6700 / $604.8800 | Buy Now |
|
Master Electronics | Ethernet Switch 8-Port 1000Mbps RoHS: Compliant | 16 Factory Stock |
|
$629.3500 / $666.1300 | Buy Now |