-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 1.5K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126779CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67242 In Stock |
|
$0.0608 / $0.1800 | Buy Now |
DISTI #
1241374-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241374-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 1600035710 Factory Stock |
|
$0.0539 | Buy Now |
DISTI #
86H9198
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 86H9198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 35 Partner Stock |
|
$0.1270 / $0.1980 | Buy Now |
DISTI #
571-1241374-1
|
Mouser Electronics | Automotive Connectors MCP1.5 SCKET CONTACT RoHS: Compliant | 168000 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
571-1241374-1-MR
|
Mouser Electronics | Automotive Connectors MCP1.5 SCKET CONTACT Reel of 1000 RoHS: Compliant | 77000 |
|
$0.0960 | Buy Now |
DISTI #
571-1241374-1-CT
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 6800 |
|
$0.1280 | Buy Now |
|
Future Electronics | AMP MCP 1.5K, CONTACT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
AMP1241374-1
|
Heilind Electronics | AMP MCP 1.5K, CONTACT | Americas - 0 in Stock |
|
$0.0714 / $0.0724 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive RoHS: Compliant |
13500 In Stock |
|
$0.0567 / $0.0663 | Buy Now |
DISTI #
1241374-1
|
TTI | Automotive Connectors MCP1.5 SCKET CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0630 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241374-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241374-1
TE Connectivity
AMP MCP 1.5K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |