Part Details for 1241375-1 by TE Connectivity
Overview of 1241375-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241375-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1241375-1-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 150 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
20250 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
DISTI #
A121508-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 150 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1241375-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1241375-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1241375-1
|
Mouser Electronics | Automotive Connectors MCP1.5 RECEPTACLE CONTACT RoHS: Compliant | 42109 |
|
$0.1170 / $0.3200 | Buy Now |
|
Onlinecomponents.com | AMP MCP 1.5K, CONTACT, (LP) RoHS: Compliant |
20250 Partner Stock |
|
$0.4415 / $0.5920 | Buy Now |
DISTI #
1241375-1
|
TTI | Automotive Connectors MCP1.5 RECEPTACLE CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1241375-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1241375-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1241375-1
|
TME | Contact, female, 1.6x0.6mm, CuNiSi, tinned, 0.5÷1mm2, 20AWG÷17AWG Min Qty: 5 | 20 |
|
$0.5110 / $0.7300 | Buy Now |
DISTI #
1241375-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1241375-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1241375-1
|
PEI Genesis | Connector Accessory | 20800 |
|
Buy Now |