Part Details for 1241380-1 (ALTERNATE: 7181178) by TE Connectivity
Overview of 1241380-1 (ALTERNATE: 7181178) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241380-1 (ALTERNATE: 7181178)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70283556
|
RS | AMP MCP 1.5K PCB Conn Contact Female Crimp Tin Plating 17 - 20 AWG | TE Connectivity 1241380-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3340 |
|
$0.1680 / $0.2500 | Buy Now |