-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 1.5K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107017CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP SILVR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4904 In Stock |
|
$0.1339 / $0.3000 | Buy Now |
DISTI #
1241380-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241380-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 4 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0845 | Buy Now |
DISTI #
61H9001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 61H9001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 3 Days Container: Reel | 4500 Partner Stock |
|
$0.1720 / $0.1970 | Buy Now |
DISTI #
23AH0105
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH0105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 1237 Partner Stock |
|
$0.2190 / $0.3340 | Buy Now |
DISTI #
571-1241380-3
|
Mouser Electronics | Automotive Connectors MCP1.5 SKT CONT SWS RoHS: Compliant | 63000 |
|
$0.1440 / $0.1730 | Buy Now |
|
Future Electronics | 18-20 AWG Crimp Socket Silver Contact Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 13500Reel |
|
$0.1290 / $0.1360 | Buy Now |
|
Future Electronics | 18-20 AWG Crimp Socket Silver Contact Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1290 / $0.1360 | Buy Now |
DISTI #
AMP1241380-3
|
Heilind Electronics | MCP1.5 SOCKET CONTACT SWS | Americas - 27000 in Stock |
|
$0.1576 / $0.1648 | Buy Now |
|
Onlinecomponents.com | AMP MCP 1.5K, CONTACT, SWS RoHS: Compliant |
112500 In Stock |
|
$0.1095 / $0.1132 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 2000 |
|
$0.1511 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241380-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241380-3
TE Connectivity
AMP MCP 1.5K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 1241380-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241380-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241380-1 | AMP MCP 1.5K, CONTACT, SWS | TE Connectivity | 1241380-3 vs 1241380-1 |