Part Details for 1241381-3 by TE Connectivity
Overview of 1241381-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1241381-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104936-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP SILVR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP MCP 1.5K, CONTACT, SWS, (LP) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1241381-3
|
TTI | Automotive Connectors MCP1.5 SKET CONTACT SWS RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Each |
Americas - 22521 In Stock |
|
$0.2750 | Buy Now |
Part Details for 1241381-3
1241381-3 CAD Models
1241381-3 Part Data Attributes
|
1241381-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241381-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |