-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126702CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35989 In Stock |
|
$0.0608 / $0.1800 | Buy Now |
DISTI #
1241388-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241388-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks, 0 Days Container: Reel | 2 Factory Stock |
|
$0.0643 | Buy Now |
DISTI #
86H9199
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 86H9199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 1781 Partner Stock |
|
$0.1160 / $0.1870 | Buy Now |
DISTI #
571-1241388-1
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT RoHS: Compliant | 91000 |
|
$0.0640 / $0.0810 | Buy Now |
DISTI #
571-1241388-1-CT
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT Cut Strip of 100 RoHS: Compliant | 3600 |
|
$0.1280 | Buy Now |
DISTI #
571-1241388-1-MR
|
Mouser Electronics | Automotive Connectors MCP2.8 BU-KONTAKT Reel of 1000 RoHS: Compliant | 3000 |
|
$0.1050 | Buy Now |
DISTI #
70283561
|
RS | AMP MCP 2.8K PCB Conn Contact, Female, Crimp, Tin Plating 17 - 20 AWG | TE Connectivity 1241388-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | MCP Series 15 A 17-20 AWG Crimp Tin Socket Female Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0564 / $0.0629 | Buy Now |
DISTI #
AMP1241388-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0714 / $0.0736 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive RoHS: Compliant |
31500 In Stock |
|
$0.0589 / $0.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241388-1
TE Connectivity
AMP MCP 2.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |