-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1241396-3CT-ND
|
DigiKey | AMP MCP 2.8 K FLAT TYPE RECEPT Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7913 In Stock |
|
$0.1337 / $0.1800 | Buy Now |
DISTI #
1241396-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1241396-3) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 35 Weeks, 1 Days Container: Reel | 9500 Factory Stock |
|
$0.1318 | Buy Now |
DISTI #
571-1241396-3
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 K FLAT TYPE RECEPT RoHS: Compliant | 24500 |
|
$0.1340 / $0.1610 | Buy Now |
DISTI #
571-1241396-3-CT
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 K FLAT Cut Strip of 100 RoHS: Compliant | 3900 |
|
$0.2300 | Buy Now |
DISTI #
571-1241396-3-MR
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 K FLAT TYPE RECEPT RoHS: Compliant | 3000 |
|
$0.1920 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10500 Package Multiple: 10500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.1199 | Buy Now |
DISTI #
AMP1241396-3
|
Heilind Electronics | AMP MCP 2.8K, CONTACT, SWS | Americas - 0 in Stock |
|
$0.1463 / $0.1485 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8K, CONTACT, SWS RoHS: Compliant | 0 |
|
$0.1322 / $0.1510 | Buy Now |
DISTI #
1241396-3
|
TTI | Automotive Connectors AMP MCP 2.8 K FLAT TYPE RECEPT Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 7000 In Stock |
|
$0.1280 / $0.1360 | Buy Now |
DISTI #
AMP1241396-3
|
Interstate Connecting Components | AMP MCP 2.8K, CONTACT, SWS | 0 |
|
$0.1463 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241396-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241396-3
TE Connectivity
AMP MCP 2.8K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.087 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 22 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |