-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7221
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mcp 6.3/4.8K Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Mcp 6.3/4.8K Series Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 1241404-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2328 |
|
$0.4580 | Buy Now |
DISTI #
17AH9776
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mcp Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Mcp Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 1241404-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2110 | Buy Now |
DISTI #
A122947CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1257 In Stock |
|
$0.1496 / $0.3400 | Buy Now |
DISTI #
1241404-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241404-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 35 Weeks, 6 Days Container: Reel | 0 |
|
$0.1508 / $0.1652 | Buy Now |
DISTI #
571-1241404-1
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K RoHS: Compliant | 185009 |
|
$0.1570 / $0.4400 | Buy Now |
DISTI #
571-1241404-1-LP
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K RoHS: Compliant | 7173 |
|
$0.3310 / $0.4800 | Buy Now |
DISTI #
571-1241404-1-CT
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K "Cut Strip of 100 RoHS: Compliant | 5500 |
|
$0.2730 | Buy Now |
DISTI #
571-1241404-1-MR
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
DISTI #
VDP:6627_07787295
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 13-17AWG T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks | Americas - 4000 |
|
$0.1997 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241404-1
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.086 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 24 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |